



ULV2G100MNL1GS | |
|---|---|
DigiKey Part Number | 493-6741-2-ND - Tape & Reel (TR) 493-6741-1-ND - Cut Tape (CT) 493-6741-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ULV2G100MNL1GS |
Description | CAP ALUM 10UF 20% 400V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULV2G100MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 55 mA @ 120 Hz | |
Ripple Current @ High Frequency | 88 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.29000 | £1.29 |
| 10 | £0.83800 | £8.38 |
| 50 | £0.64920 | £32.46 |
| 100 | £0.58950 | £58.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £0.49855 | £199.42 |
| 800 | £0.46423 | £371.38 |
| 1,200 | £0.44691 | £536.29 |
| 2,000 | £0.42760 | £855.20 |
| 2,800 | £0.41625 | £1,165.50 |
| 4,000 | £0.40530 | £1,621.20 |
| Unit Price without VAT: | £1.29000 |
|---|---|
| Unit Price with VAT: | £1.54800 |

