



ULR2C270MNL1GS | |
|---|---|
DigiKey Part Number | 493-6700-2-ND - Tape & Reel (TR) 493-6700-1-ND - Cut Tape (CT) 493-6700-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ULR2C270MNL1GS |
Description | CAP ALUM 27UF 20% 160V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULR2C270MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 65 mA @ 120 Hz | |
Ripple Current @ High Frequency | 104 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.85000 | £0.85 |
| 10 | £0.53600 | £5.36 |
| 50 | £0.40820 | £20.41 |
| 100 | £0.36770 | £36.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.29794 | £148.97 |
| 1,000 | £0.27595 | £275.95 |
| 1,500 | £0.26485 | £397.27 |
| 2,500 | £0.25248 | £631.20 |
| 3,500 | £0.24520 | £858.20 |
| 5,000 | £0.23817 | £1,190.85 |
| Unit Price without VAT: | £0.85000 |
|---|---|
| Unit Price with VAT: | £1.02000 |

