22 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 750mOhm @ 100kHz 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 750mOhm @ 100kHz 3000 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UCZ1K220MCS6GS

DigiKey Part Number
UCZ1K220MCS6TR-ND - Tape & Reel (TR)
UCZ1K220MCS6CT-ND - Cut Tape (CT)
UCZ1K220MCS6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCZ1K220MCS6GS
Description
CAP ALUM 22UF 20% 80V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
22 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 750mOhm @ 100kHz 3000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UCZ1K220MCS6GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
750mOhm @ 100kHz
Lifetime @ Temp.
3000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
35 mA @ 120 Hz
Ripple Current @ High Frequency
70 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.425" (10.80mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 950
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.23000£1.23
10£0.80100£8.01
50£0.62040£31.02
100£0.56340£56.34
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.26236£131.18
1,000£0.24263£242.63
1,500£0.23268£349.02
2,500£0.22157£553.92
3,500£0.21505£752.67
5,000£0.20874£1,043.70
6,000£0.20574£1,234.44
12,000£0.19559£2,347.08
12,500£0.19505£2,438.12
Manufacturers Standard Package
Unit Price without VAT:£1.23000
Unit Price with VAT:£1.47600