



UCZ1J181MNJ1MS | |
|---|---|
DigiKey Part Number | UCZ1J181MNJ1MTR-ND - Tape & Reel (TR) 493-UCZ1J181MNJ1MSCT-ND - Cut Tape (CT) 493-UCZ1J181MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1J181MNJ1MS |
Description | CAP ALUM 180UF 20% 63V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 180 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ1J181MNJ1MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 500 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Surface Mount Land Size | 0.535" L x 0.535" W (13.60mm x 13.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.71000 | £1.71 |
| 10 | £1.12600 | £11.26 |
| 50 | £0.88300 | £44.15 |
| 100 | £0.80620 | £80.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £0.74230 | £148.46 |
| 400 | £0.68913 | £275.65 |
| 600 | £0.66233 | £397.40 |
| 1,000 | £0.63243 | £632.43 |
| 1,400 | £0.61486 | £860.80 |
| 2,000 | £0.59788 | £1,195.76 |
| Unit Price without VAT: | £1.71000 |
|---|---|
| Unit Price with VAT: | £2.05200 |

