



UCW1E471MNL1GS | |
|---|---|
DigiKey Part Number | 493-9424-2-ND - Tape & Reel (TR) 493-9424-1-ND - Cut Tape (CT) 493-9424-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCW1E471MNL1GS |
Description | CAP ALUM 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCW1E471MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 425 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.70000 | £0.70 |
| 10 | £0.43900 | £4.39 |
| 50 | £0.33160 | £16.58 |
| 100 | £0.29760 | £29.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.23906 | £119.53 |
| 1,000 | £0.22059 | £220.59 |
| 1,500 | £0.21127 | £316.91 |
| 2,500 | £0.20088 | £502.20 |
| 3,500 | £0.19477 | £681.70 |
| 5,000 | £0.18887 | £944.35 |
| Unit Price without VAT: | £0.70000 |
|---|---|
| Unit Price with VAT: | £0.84000 |

