560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCM1V561MNS1GS

DigiKey Part Number
UCM1V561MNS1GTR-ND - Tape & Reel (TR)
493-UCM1V561MNS1GSCT-ND - Cut Tape (CT)
493-UCM1V561MNS1GSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCM1V561MNS1GS
Description
CAP ALUM 35V POLAR
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
595 mA @ 120 Hz
Ripple Current @ High Frequency
1.19 A @ 100 kHz
Impedance
60 mOhms
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.21000£1.21
10£0.78500£7.85
50£0.60640£30.32
100£0.55000£55.00
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.45296£226.48
1,000£0.42239£422.39
1,500£0.40697£610.46
2,500£0.38977£974.43
3,500£0.37967£1,328.85
5,000£0.36990£1,849.50
Manufacturers Standard Package
Unit Price without VAT:£1.21000
Unit Price with VAT:£1.45200