
UCM1K511MNS1MS | |
|---|---|
DigiKey Part Number | UCM1K511MNS1MTR-ND - Tape & Reel (TR) 493-UCM1K511MNS1MSCT-ND - Cut Tape (CT) 493-UCM1K511MNS1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCM1K511MNS1MS |
Description | CAP ALUM 80V POLAR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 510 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 835 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.67 A @ 100 kHz | |
Impedance | 98 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | 0.752" L x 0.752" W (19.10mm x 19.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.22000 | £3.22 |
| 10 | £2.19100 | £21.91 |
| 50 | £1.76540 | £88.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | £1.59272 | £199.09 |
| 250 | £1.48752 | £371.88 |
| 375 | £1.43443 | £537.91 |
| 625 | £1.37528 | £859.55 |
| 875 | £1.34050 | £1,172.94 |
| 1,250 | £1.30692 | £1,633.65 |
| Unit Price without VAT: | £3.22000 |
|---|---|
| Unit Price with VAT: | £3.86400 |

