
UCM1K391MNS1MS | |
|---|---|
DigiKey Part Number | UCM1K391MNS1MTR-ND - Tape & Reel (TR) 493-UCM1K391MNS1MSCT-ND - Cut Tape (CT) 493-UCM1K391MNS1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCM1K391MNS1MS |
Description | CAP ALUM 80V POLAR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 390 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 750 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.5 A @ 100 kHz | |
Impedance | 100 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | 0.673" L x 0.673" W (17.10mm x 17.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.72000 | £2.72 |
| 10 | £1.83600 | £18.36 |
| 50 | £1.46860 | £73.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | £1.27128 | £158.91 |
| 250 | £1.18372 | £295.93 |
| 375 | £1.13957 | £427.34 |
| 625 | £1.09034 | £681.46 |
| 875 | £1.06141 | £928.73 |
| 1,250 | £1.03346 | £1,291.83 |
| 1,500 | £1.02017 | £1,530.26 |
| 3,000 | £0.97520 | £2,925.60 |
| 3,125 | £0.97281 | £3,040.03 |
| Unit Price without VAT: | £2.72000 |
|---|---|
| Unit Price with VAT: | £3.26400 |

