
UCM1J621MNS1MS | |
|---|---|
DigiKey Part Number | UCM1J621MNS1MTR-ND - Tape & Reel (TR) 493-UCM1J621MNS1MSCT-ND - Cut Tape (CT) 493-UCM1J621MNS1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCM1J621MNS1MS |
Description | CAP ALUM 63V POLAR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 620 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 870 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.74 A @ 100 kHz | |
Impedance | 82 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | 0.673" L x 0.673" W (17.10mm x 17.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.77000 | £2.77 |
| 10 | £1.86800 | £18.68 |
| 50 | £1.49540 | £74.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | £1.34416 | £168.02 |
| 250 | £1.25204 | £313.01 |
| 375 | £1.20555 | £452.08 |
| 625 | £1.15370 | £721.06 |
| 875 | £1.12322 | £982.82 |
| 1,250 | £1.09378 | £1,367.22 |
| Unit Price without VAT: | £2.77000 |
|---|---|
| Unit Price with VAT: | £3.32400 |

