
UCM1H122MNS1MS | |
|---|---|
DigiKey Part Number | UCM1H122MNS1MTR-ND - Tape & Reel (TR) 493-UCM1H122MNS1MSCT-ND - Cut Tape (CT) 493-UCM1H122MNS1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCM1H122MNS1MS |
Description | CAP ALUM 50V POLAR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1.2 mF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.22 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.44 A @ 100 kHz | |
Impedance | 50 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.886" (22.50mm) | |
Surface Mount Land Size | 0.673" L x 0.673" W (17.10mm x 17.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.16000 | £3.16 |
| 10 | £2.14900 | £21.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | £1.64973 | £123.73 |
| 150 | £1.53113 | £229.67 |
| 225 | £1.47124 | £331.03 |
| 375 | £1.40448 | £526.68 |
| 525 | £1.36524 | £716.75 |
| 750 | £1.32732 | £995.49 |
| Unit Price without VAT: | £3.16000 |
|---|---|
| Unit Price with VAT: | £3.79200 |

