
UCM0J681MCS1GS | |
|---|---|
DigiKey Part Number | UCM0J681MCS1GTR-ND - Tape & Reel (TR) 493-UCM0J681MCS1GSCT-ND - Cut Tape (CT) 493-UCM0J681MCS1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCM0J681MCS1GS |
Description | CAP ALUM 6.3V POLAR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 680 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.343" (8.70mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.77000 | £0.77 |
| 10 | £0.49000 | £4.90 |
| 50 | £0.37160 | £18.58 |
| 100 | £0.33420 | £33.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | £0.25226 | £227.03 |
| 1,800 | £0.23487 | £422.77 |
| 2,700 | £0.22611 | £610.50 |
| 4,500 | £0.21633 | £973.49 |
| 6,300 | £0.21059 | £1,326.72 |
| 9,000 | £0.20504 | £1,845.36 |
| Unit Price without VAT: | £0.77000 |
|---|---|
| Unit Price with VAT: | £0.92400 |

