390 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCL1V391MNL1GS

DigiKey Part Number
493-3960-2-ND - Tape & Reel (TR)
493-3960-1-ND - Cut Tape (CT)
493-3960-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCL1V391MNL1GS
Description
CAP ALUM 390UF 20% 35V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
390 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCL1V391MNL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
425 mA @ 120 Hz
Ripple Current @ High Frequency
850 mA @ 100 kHz
Impedance
80 mOhms
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,062
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.82000£0.82
10£0.52400£5.24
50£0.39820£19.91
100£0.35850£35.85
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.29018£145.09
1,000£0.26865£268.65
1,500£0.25778£386.67
2,500£0.24566£614.15
3,500£0.23853£834.86
5,000£0.23165£1,158.25
Manufacturers Standard Package
Unit Price without VAT:£0.82000
Unit Price with VAT:£0.98400