



UCL1A152MNL1GS | |
|---|---|
DigiKey Part Number | 493-3912-2-ND - Tape & Reel (TR) 493-3912-1-ND - Cut Tape (CT) 493-3912-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCL1A152MNL1GS |
Description | CAP ALUM 1500UF 20% 10V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCL1A152MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 595 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.19 A @ 100 kHz | |
Impedance | 60 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.02000 | £1.02 |
| 10 | £0.65500 | £6.55 |
| 50 | £0.50280 | £25.14 |
| 100 | £0.45480 | £45.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £0.38125 | £152.50 |
| 800 | £0.35351 | £282.81 |
| 1,200 | £0.33952 | £407.42 |
| 2,000 | £0.32390 | £647.80 |
| 2,800 | £0.31473 | £881.24 |
| 4,000 | £0.30587 | £1,223.48 |
| Unit Price without VAT: | £1.02000 |
|---|---|
| Unit Price with VAT: | £1.22400 |

