1200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCL1A122MNL1GS

DigiKey Part Number
493-3911-2-ND - Tape & Reel (TR)
493-3911-1-ND - Cut Tape (CT)
493-3911-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCL1A122MNL1GS
Description
CAP ALUM 1200UF 20% 10V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCL1A122MNL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
425 mA @ 120 Hz
Ripple Current @ High Frequency
850 mA @ 100 kHz
Impedance
80 mOhms
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 761
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.88000£0.88
10£0.55900£5.59
50£0.42640£21.32
100£0.38440£38.44
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.31206£156.03
1,000£0.28924£289.24
1,500£0.27773£416.59
2,500£0.26489£662.23
3,500£0.25735£900.73
5,000£0.25005£1,250.25
Manufacturers Standard Package
Unit Price without VAT:£0.88000
Unit Price with VAT:£1.05600