



UCL1A122MNL1GS | |
|---|---|
DigiKey Part Number | 493-3911-2-ND - Tape & Reel (TR) 493-3911-1-ND - Cut Tape (CT) 493-3911-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCL1A122MNL1GS |
Description | CAP ALUM 1200UF 20% 10V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCL1A122MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 425 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Impedance | 80 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.88000 | £0.88 |
| 10 | £0.55900 | £5.59 |
| 50 | £0.42640 | £21.32 |
| 100 | £0.38440 | £38.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.31206 | £156.03 |
| 1,000 | £0.28924 | £289.24 |
| 1,500 | £0.27773 | £416.59 |
| 2,500 | £0.26489 | £662.23 |
| 3,500 | £0.25735 | £900.73 |
| 5,000 | £0.25005 | £1,250.25 |
| Unit Price without VAT: | £0.88000 |
|---|---|
| Unit Price with VAT: | £1.05600 |

