
UCH1E561MCS1GS | |
|---|---|
DigiKey Part Number | UCH1E561MCS1TR-ND - Tape & Reel (TR) UCH1E561MCS1CT-ND - Cut Tape (CT) UCH1E561MCS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCH1E561MCS1GS |
Description | CAP ALUM 560UF 20% 25V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 560 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCH1E561MCS1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 250 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.56000 | £1.56 |
| 10 | £1.02100 | £10.21 |
| 50 | £0.79740 | £39.87 |
| 100 | £0.72670 | £72.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.60516 | £302.58 |
| 1,000 | £0.56688 | £566.88 |
| 1,500 | £0.54757 | £821.36 |
| 2,500 | £0.52604 | £1,315.10 |
| 3,500 | £0.51339 | £1,796.87 |
| 5,000 | £0.50118 | £2,505.90 |
| Unit Price without VAT: | £1.56000 |
|---|---|
| Unit Price with VAT: | £1.87200 |

