
UCD1K151MNS1MS | |
|---|---|
DigiKey Part Number | UCD1K151MNS1MTR-ND - Tape & Reel (TR) 493-UCD1K151MNS1MSCT-ND - Cut Tape (CT) 493-UCD1K151MNS1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1K151MNS1MS |
Description | CAP ALUM 80V POLAR |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 150 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 250 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Part Status Active | Impedance 320 mOhms |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 80 V | Surface Mount Land Size 0.535" L x 0.535" W (13.60mm x 13.60mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.49000 | £1.49 |
| 10 | £0.97500 | £9.75 |
| 50 | £0.76040 | £38.02 |
| 100 | £0.69250 | £69.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £0.63605 | £127.21 |
| 400 | £0.58910 | £235.64 |
| 600 | £0.56540 | £339.24 |
| 1,000 | £0.53899 | £538.99 |
| 1,400 | £0.52346 | £732.84 |
| 2,000 | £0.50846 | £1,016.92 |
| Unit Price without VAT: | £1.49000 |
|---|---|
| Unit Price with VAT: | £1.78800 |

