



RS81C101MDN1JT | |
|---|---|
DigiKey Part Number | 493-6663-1-ND - Cut Tape (CT) 493-6663-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RS81C101MDN1JT |
Description | CAP ALUM POLY 100UF 20% 16V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum - Polymer Capacitors Radial, Can 14mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RS81C101MDN1JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 14mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 380 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.8 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.93000 | £0.93 |
| 10 | £0.59600 | £5.96 |
| 50 | £0.45560 | £22.78 |
| 100 | £0.41120 | £41.12 |
| 500 | £0.33466 | £167.33 |
| 1,000 | £0.31055 | £310.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.29052 | £581.04 |
| 4,000 | £0.27387 | £1,095.48 |
| 6,000 | £0.26548 | £1,592.88 |
| 10,000 | £0.25613 | £2,561.30 |
| 14,000 | £0.25063 | £3,508.82 |
| 20,000 | £0.24532 | £4,906.40 |
| Unit Price without VAT: | £0.93000 |
|---|---|
| Unit Price with VAT: | £1.11600 |

