



RR50J681MDN1PH | |
|---|---|
DigiKey Part Number | 493-17573-1-ND - Cut Tape (CT) 493-17573-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RR50J681MDN1PH |
Description | CAP ALUM POLY 680UF 20% 6.3V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 5mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RR50J681MDN1PH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 680 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 5mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 722 mA @ 120 Hz | |
Ripple Current @ High Frequency | 7.22 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.93000 | £0.93 |
| 10 | £0.59200 | £5.92 |
| 50 | £0.45240 | £22.62 |
| 100 | £0.40830 | £40.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.33222 | £166.11 |
| 1,000 | £0.30824 | £308.24 |
| 1,500 | £0.29615 | £444.23 |
| 2,500 | £0.28266 | £706.65 |
| 3,500 | £0.27473 | £961.55 |
| 5,000 | £0.26707 | £1,335.35 |
| Unit Price without VAT: | £0.93000 |
|---|---|
| Unit Price with VAT: | £1.11600 |

