



RR50J471MDN1KX | |
|---|---|
DigiKey Part Number | 493-14273-1-ND - Cut Tape (CT) 493-14273-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RR50J471MDN1KX |
Description | CAP ALUM POLY 470UF 20% 6.3V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 5mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RR50J471MDN1KX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 5mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 663 mA @ 120 Hz | |
Ripple Current @ High Frequency | 6.63 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.86000 | £0.86 |
| 10 | £0.55000 | £5.50 |
| 50 | £0.41900 | £20.95 |
| 100 | £0.37760 | £37.76 |
| 500 | £0.30628 | £153.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.28226 | £282.26 |
| 2,000 | £0.26366 | £527.32 |
| 3,000 | £0.25427 | £762.81 |
| 5,000 | £0.24381 | £1,219.05 |
| 7,000 | £0.23766 | £1,663.62 |
| 10,000 | £0.23172 | £2,317.20 |
| Unit Price without VAT: | £0.86000 |
|---|---|
| Unit Price with VAT: | £1.03200 |

