



RPS1H470MCN1GS | |
|---|---|
DigiKey Part Number | 493-6650-2-ND - Tape & Reel (TR) 493-6650-1-ND - Cut Tape (CT) 493-6650-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPS1H470MCN1GS |
Description | CAP ALUM POLY 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 26mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RPS1H470MCN1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 26mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 230 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.54000 | £2.54 |
| 10 | £1.70400 | £17.04 |
| 50 | £1.35880 | £67.94 |
| 100 | £1.24980 | £124.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.06252 | £531.26 |
| 1,000 | £1.00363 | £1,003.63 |
| 1,500 | £0.97391 | £1,460.87 |
| 2,500 | £0.94081 | £2,352.03 |
| 3,500 | £0.92135 | £3,224.72 |
| 5,000 | £0.90256 | £4,512.80 |
| Unit Price without VAT: | £2.54000 |
|---|---|
| Unit Price with VAT: | £3.04800 |

