



RPS1E220MCN1GS | |
|---|---|
DigiKey Part Number | 493-6646-2-ND - Tape & Reel (TR) 493-6646-1-ND - Cut Tape (CT) 493-6646-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPS1E220MCN1GS |
Description | CAP ALUM POLY 22UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RPS1E220MCN1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 180 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.40000 | £1.40 |
| 10 | £0.91200 | £9.12 |
| 50 | £0.70940 | £35.47 |
| 100 | £0.64520 | £64.52 |
| 500 | £0.53474 | £267.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.48522 | £485.22 |
| 2,000 | £0.45698 | £913.96 |
| 3,000 | £0.44273 | £1,328.19 |
| 5,000 | £0.42685 | £2,134.25 |
| 7,000 | £0.41753 | £2,922.71 |
| 10,000 | £0.40852 | £4,085.20 |
| Unit Price without VAT: | £1.40000 |
|---|---|
| Unit Price with VAT: | £1.68000 |

