



RPS0J102MCN1GS | |
|---|---|
DigiKey Part Number | 493-3841-2-ND - Tape & Reel (TR) 493-3841-1-ND - Cut Tape (CT) 493-3841-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPS0J102MCN1GS |
Description | CAP ALUM POLY 1000UF 20% 6.3V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RPS0J102MCN1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1000 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 12mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 550 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.488" (12.40mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.43000 | £1.43 |
| 10 | £0.93000 | £9.30 |
| 50 | £0.72340 | £36.17 |
| 100 | £0.65820 | £65.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £0.55870 | £223.48 |
| 800 | £0.52119 | £416.95 |
| 1,200 | £0.50226 | £602.71 |
| 2,000 | £0.48116 | £962.32 |
| 2,800 | £0.46876 | £1,312.53 |
| 4,000 | £0.45678 | £1,827.12 |
| Unit Price without VAT: | £1.43000 |
|---|---|
| Unit Price with VAT: | £1.71600 |

