39 µF 63 V Aluminum - Polymer Capacitors Radial, Can 25mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
39 µF 63 V Aluminum - Polymer Capacitors Radial, Can 25mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

RNU1J390MDN1PH

DigiKey Part Number
493-6640-1-ND - Cut Tape (CT)
493-6640-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RNU1J390MDN1PH
Description
CAP ALUM POLY 39UF 20% 63V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
39 µF 63 V Aluminum - Polymer Capacitors Radial, Can 25mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
RNU1J390MDN1PH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymer
Capacitance
39 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
25mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
260 mA @ 120 Hz
Ripple Current @ High Frequency
2.6 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.87000£1.87
10£1.23900£12.39
50£0.97500£48.75
100£0.89170£89.17
Tape & Box (TB)
QuantityUnit PriceExt Price
500£0.74846£374.23
1,000£0.70337£703.37
1,500£0.68063£1,020.94
2,500£0.65528£1,638.20
3,500£0.64039£2,241.37
5,000£0.62600£3,130.00
Manufacturers Standard Package
Unit Price without VAT:£1.87000
Unit Price with VAT:£2.24400