



RNU1H390MDN1KX | |
|---|---|
DigiKey Part Number | 493-6636-1-ND - Cut Tape (CT) 493-6636-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNU1H390MDN1KX |
Description | CAP ALUM POLY 39UF 20% 50V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39 µF 50 V Aluminum - Polymer Capacitors Radial, Can 25mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RNU1H390MDN1KX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 39 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 240 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.4 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.45000 | £1.45 |
| 10 | £0.94700 | £9.47 |
| 50 | £0.73700 | £36.85 |
| 100 | £0.67070 | £67.07 |
| 500 | £0.55670 | £278.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.52082 | £520.82 |
| 2,000 | £0.49101 | £982.02 |
| 3,000 | £0.47597 | £1,427.91 |
| 5,000 | £0.45922 | £2,296.10 |
| 7,000 | £0.44937 | £3,145.59 |
| 10,000 | £0.43987 | £4,398.70 |
| Unit Price without VAT: | £1.45000 |
|---|---|
| Unit Price with VAT: | £1.74000 |

