



RNU1E330MDN1KX | |
|---|---|
DigiKey Part Number | 493-14265-1-ND - Cut Tape (CT) 493-14265-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNU1E330MDN1KX |
Description | CAP ALUM POLY 33UF 20% 25V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum - Polymer Capacitors Radial, Can 24mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RNU1E330MDN1KX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 24mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 360 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.6 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.37000 | £1.37 |
| 10 | £0.89100 | £8.91 |
| 50 | £0.69260 | £34.63 |
| 100 | £0.62970 | £62.97 |
| 500 | £0.52154 | £260.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.48751 | £487.51 |
| 2,000 | £0.45923 | £918.46 |
| 3,000 | £0.44496 | £1,334.88 |
| 5,000 | £0.42907 | £2,145.35 |
| 7,000 | £0.41973 | £2,938.11 |
| 10,000 | £0.41070 | £4,107.00 |
| Unit Price without VAT: | £1.37000 |
|---|---|
| Unit Price with VAT: | £1.64400 |

