RNU1D391MDN1PX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: £1.49000
Datasheet
390 µF 20 V Aluminum - Polymer Capacitors Radial, Can 14mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 µF 20 V Aluminum - Polymer Capacitors Radial, Can 14mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

RNU1D391MDN1PX

DigiKey Part Number
493-16398-1-ND - Cut Tape (CT)
493-16398-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RNU1D391MDN1PX
Description
CAP ALUM POLY 390UF 20% 20V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
390 µF 20 V Aluminum - Polymer Capacitors Radial, Can 14mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
RNU1D391MDN1PX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymer
Capacitance
390 µF
Tolerance
±20%
Voltage - Rated
20 V
ESR (Equivalent Series Resistance)
14mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
497 mA @ 120 Hz
Ripple Current @ High Frequency
4.97 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.49000£1.49
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000£0.63079£630.79
Manufacturers Standard Package
Unit Price without VAT:£1.49000
Unit Price with VAT:£1.78800