



RNU1C271MDNASQKX | |
|---|---|
DigiKey Part Number | 493-14262-1-ND - Cut Tape (CT) 493-14262-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNU1C271MDNASQKX |
Description | CAP ALUM POLY 270UF 20% 16V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 µF 16 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RNU1C271MDNASQKX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 8mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 500 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.04000 | £1.04 |
| 10 | £0.66600 | £6.66 |
| 50 | £0.51160 | £25.58 |
| 100 | £0.46270 | £46.27 |
| 500 | £0.37834 | £189.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.35180 | £351.80 |
| 2,000 | £0.32974 | £659.48 |
| 3,000 | £0.31861 | £955.83 |
| 5,000 | £0.30620 | £1,531.00 |
| 7,000 | £0.29891 | £2,092.37 |
| 10,000 | £0.29187 | £2,918.70 |
| Unit Price without VAT: | £1.04000 |
|---|---|
| Unit Price with VAT: | £1.24800 |

