Parametric Equivalent




RNU1C271MDN1KX | |
|---|---|
DigiKey Part Number | 493-14260-1-ND - Cut Tape (CT) 493-14260-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNU1C271MDN1KX |
Description | CAP ALUM POLY 270UF 20% 16V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 µF 16 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RNU1C271MDN1KX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 8mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 500 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.80000 | £0.80 |
| 10 | £0.51100 | £5.11 |
| 50 | £0.38820 | £19.41 |
| 100 | £0.34940 | £34.94 |
| 500 | £0.28252 | £141.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.26142 | £261.42 |
| 2,000 | £0.24390 | £487.80 |
| 3,000 | £0.23505 | £705.15 |
| 5,000 | £0.22520 | £1,126.00 |
| 7,000 | £0.21940 | £1,535.80 |
| 10,000 | £0.21381 | £2,138.10 |
| Unit Price without VAT: | £0.80000 |
|---|---|
| Unit Price with VAT: | £0.96000 |


