



RNU0G102MDN1KX | |
|---|---|
DigiKey Part Number | 493-14246-1-ND - Cut Tape (CT) 493-14246-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNU0G102MDN1KX |
Description | CAP ALUM POLY 1000UF 20% 4V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 4 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RNU0G102MDN1KX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1000 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 7mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 570 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5.7 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.88000 | £0.88 |
| 10 | £0.56500 | £5.65 |
| 50 | £0.43160 | £21.58 |
| 100 | £0.38910 | £38.91 |
| 500 | £0.31600 | £158.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.29296 | £292.96 |
| 2,000 | £0.27382 | £547.64 |
| 3,000 | £0.26415 | £792.45 |
| 5,000 | £0.25338 | £1,266.90 |
| 7,000 | £0.24705 | £1,729.35 |
| 10,000 | £0.24094 | £2,409.40 |
| Unit Price without VAT: | £0.88000 |
|---|---|
| Unit Price with VAT: | £1.05600 |

