1000 µF 4 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 4 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

RNU0G102MDN1KX

DigiKey Part Number
493-14246-1-ND - Cut Tape (CT)
493-14246-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RNU0G102MDN1KX
Description
CAP ALUM POLY 1000UF 20% 4V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1000 µF 4 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
RNU0G102MDN1KX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymer
Capacitance
1000 µF
Tolerance
±20%
Voltage - Rated
4 V
ESR (Equivalent Series Resistance)
7mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
570 mA @ 120 Hz
Ripple Current @ High Frequency
5.7 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.87000£0.87
10£0.56000£5.60
50£0.42760£21.38
100£0.38550£38.55
500£0.31308£156.54
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000£0.29026£290.26
2,000£0.27129£542.58
3,000£0.26171£785.13
5,000£0.25104£1,255.20
7,000£0.24478£1,713.46
10,000£0.23872£2,387.20
Manufacturers Standard Package
Unit Price without VAT:£0.87000
Unit Price with VAT:£1.04400