330 µF 16 V Aluminum - Polymer Capacitors Radial, Can 16mOhm 1000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 16 V Aluminum - Polymer Capacitors Radial, Can 16mOhm 1000 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

RHT1C331MDN1

DigiKey Part Number
493-3739-ND
Manufacturer
Manufacturer Product Number
RHT1C331MDN1
Description
CAP ALUM POLY 330UF 20% 16V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 µF 16 V Aluminum - Polymer Capacitors Radial, Can 16mOhm 1000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
RHT1C331MDN1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Bulk
Part Status
Active
Type
Polymer
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
16mOhm
Lifetime @ Temp.
1000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
475 mA @ 120 Hz
Ripple Current @ High Frequency
4.75 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.08000£1.08
10£0.69300£6.93
Unit Price without VAT:£1.08000
Unit Price with VAT:£1.29600