Direct
Similar
Similar
Similar
Similar
Similar




RHA0J391MCN1GS | |
|---|---|
DigiKey Part Number | 493-3770-2-ND - Tape & Reel (TR) 493-3770-1-ND - Cut Tape (CT) 493-3770-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RHA0J391MCN1GS |
Description | CAP ALUM POLY 390UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 9mOhm 2000 Hrs @ 105°C |
cms-datasheet | cms-datasheet |
EDA/CAD Models | RHA0J391MCN1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 390 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 9mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 450 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.264" (6.70mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | £0.92000 | £0.92 |
| 10 | £0.58900 | £5.89 |
| 50 | £0.45020 | £22.51 |
| 100 | £0.40630 | £40.63 |
| 500 | £0.33050 | £165.25 |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1,000 | £0.30662 | £306.62 |
| 2,000 | £0.28679 | £573.58 |
| 3,000 | £0.27678 | £830.34 |
| 5,000 | £0.26562 | £1,328.10 |
| 7,000 | £0.25907 | £1,813.49 |
| 10,000 | £0.25273 | £2,527.30 |
| Unit Price without VAT: | £0.92000 |
|---|---|
| Unit Price with VAT: | £1.10400 |







