



RFS1C330MCN1GS | |
|---|---|
DigiKey Part Number | 493-6624-2-ND - Tape & Reel (TR) 493-6624-1-ND - Cut Tape (CT) 493-6624-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFS1C330MCN1GS |
Description | CAP ALUM POLY 33UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RFS1C330MCN1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 207 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.07 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.96000 | £0.96 |
| 10 | £0.61500 | £6.15 |
| 50 | £0.47100 | £23.55 |
| 100 | £0.42570 | £42.57 |
| 500 | £0.34748 | £173.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.32284 | £322.84 |
| 2,000 | £0.30237 | £604.74 |
| 3,000 | £0.29204 | £876.12 |
| 5,000 | £0.28053 | £1,402.65 |
| 7,000 | £0.27376 | £1,916.32 |
| 10,000 | £0.26723 | £2,672.30 |
| 12,000 | £0.26412 | £3,169.44 |
| 24,000 | £0.25644 | £6,154.56 |
| Unit Price without VAT: | £0.96000 |
|---|---|
| Unit Price with VAT: | £1.15200 |

