3900 pF Film Capacitor 50V Polyester Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3900 pF Film Capacitor 50V Polyester Radial
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

QYX1H392JTP

DigiKey Part Number
493-3450-ND
Manufacturer
Manufacturer Product Number
QYX1H392JTP
Description
CAP FILM 3900PF 5% 50VDC RADIAL
Customer Reference
Detailed Description
3900 pF Film Capacitor 50V Polyester Radial
Datasheet
 Datasheet
EDA/CAD Models
QYX1H392JTP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
50V
Dielectric Material
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.217" L x 0.118" W (5.50mm x 3.00mm)
Height - Seated (Max)
0.335" (8.50mm)
Termination
PC Pins
Lead Spacing
0.138" (3.50mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,458
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.26000£0.26
10£0.15800£1.58
50£0.11620£5.81
100£0.10340£10.34
500£0.08174£40.87
1,000£0.07507£75.07
Manufacturers Standard Package
Unit Price without VAT:£0.26000
Unit Price with VAT:£0.31200