



QYX1H152JTP | |
|---|---|
DigiKey Part Number | 493-3445-ND |
Manufacturer | |
Manufacturer Product Number | QYX1H152JTP |
Description | CAP FILM 1500PF 5% 50VDC RADIAL |
Customer Reference | |
Detailed Description | 1500 pF Film Capacitor 50V Polyester Radial |
Datasheet | Datasheet |
EDA/CAD Models | QYX1H152JTP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.138" (3.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.18700 | £1.87 |
| 50 | £0.13880 | £6.94 |
| 100 | £0.12400 | £12.40 |
| 500 | £0.09892 | £49.46 |
| 1,000 | £0.09119 | £91.19 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |

