



QXK2J333KTPTZH | |
|---|---|
DigiKey Part Number | 493-3585-ND |
Manufacturer | |
Manufacturer Product Number | QXK2J333KTPTZH |
Description | CAP FILM 0.033UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 250V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXK2J333KTPTZH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.610" L x 0.280" W (15.50mm x 7.10mm) | |
Height - Seated (Max) | 0.524" (13.30mm) | |
Termination | PC Pins | |
Lead Spacing | 0.492" (12.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.96000 | £0.96 |
| 10 | £0.62500 | £6.25 |
| 50 | £0.49340 | £24.67 |
| 100 | £0.45250 | £45.25 |
| 500 | £0.38350 | £191.75 |
| 1,000 | £0.36216 | £362.16 |
| 2,500 | £0.33963 | £849.07 |
| 5,000 | £0.32605 | £1,630.25 |
| Unit Price without VAT: | £0.96000 |
|---|---|
| Unit Price with VAT: | £1.15200 |

