



QXK2G333KTPTZH | |
|---|---|
DigiKey Part Number | 493-3571-ND |
Manufacturer | |
Manufacturer Product Number | QXK2G333KTPTZH |
Description | CAP FILM 0.033UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 200V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXK2G333KTPTZH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.531" L x 0.220" W (13.50mm x 5.60mm) | |
Height - Seated (Max) | 0.441" (11.20mm) | |
Termination | PC Pins | |
Lead Spacing | 0.413" (10.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.88000 | £0.88 |
| 10 | £0.57100 | £5.71 |
| 50 | £0.44840 | £22.42 |
| 100 | £0.41050 | £41.05 |
| 500 | £0.34646 | £173.23 |
| 1,000 | £0.32664 | £326.64 |
| 2,500 | £0.30572 | £764.30 |
| 5,000 | £0.29310 | £1,465.50 |
| Unit Price without VAT: | £0.88000 |
|---|---|
| Unit Price with VAT: | £1.05600 |

