3.3 µF Film Capacitor 125V 250V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µF Film Capacitor 125V 250V Polyester, Metallized Radial
QXK2E335KTPTZH
Doctor Capacitor Episode Two: Terms

QXK2E335KTPTZH

DigiKey Part Number
493-3569-ND
Manufacturer
Manufacturer Product Number
QXK2E335KTPTZH
Description
CAP FILM 3.3UF 10% 250VDC RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
3.3 µF Film Capacitor 125V 250V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
QXK2E335KTPTZH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
125V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.220" L x 0.421" W (31.00mm x 10.70mm)
Height - Seated (Max)
0.870" (22.10mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£2.14000£2.14
10£1.47800£14.78
50£1.21660£60.83
100£1.13580£113.58
500£0.99914£499.57
1,000£0.95684£956.84
2,500£0.91214£2,280.35
5,000£0.88518£4,425.90
Manufacturers Standard Package
Unit Price without VAT:£2.14000
Unit Price with VAT:£2.56800