0.22 µF Film Capacitor 125V 250V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF Film Capacitor 125V 250V Polyester, Metallized Radial
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

QXK2E224KTPTZH

DigiKey Part Number
493-3562-ND
Manufacturer
Manufacturer Product Number
QXK2E224KTPTZH
Description
CAP FILM 0.22UF 10% 250VDC RAD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 125V 250V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
QXK2E224KTPTZH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
125V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.610" L x 0.248" W (15.50mm x 6.30mm)
Height - Seated (Max)
0.469" (11.90mm)
Termination
PC Pins
Lead Spacing
0.492" (12.50mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.00000£1.00
10£0.65300£6.53
50£0.51600£25.80
100£0.47360£47.36
500£0.40226£201.13
1,000£0.38016£380.16
2,500£0.35684£892.10
5,000£0.34278£1,713.90
Manufacturers Standard Package
Unit Price without VAT:£1.00000
Unit Price with VAT:£1.20000