0.1 µF Film Capacitor 125V 250V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF Film Capacitor 125V 250V Polyester, Metallized Radial
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

QXK2E104KTPTZH

DigiKey Part Number
493-3560-ND
Manufacturer
Manufacturer Product Number
QXK2E104KTPTZH
Description
CAP FILM 0.1UF 10% 250VDC RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 125V 250V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
QXK2E104KTPTZH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
125V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.531" L x 0.209" W (13.50mm x 5.30mm)
Height - Seated (Max)
0.429" (10.90mm)
Termination
PC Pins
Lead Spacing
0.413" (10.50mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.92000£0.92
10£0.59600£5.96
50£0.46900£23.45
100£0.42980£42.98
500£0.36346£181.73
1,000£0.34294£342.94
2,500£0.32128£803.20
5,000£0.30822£1,541.10
Manufacturers Standard Package
Unit Price without VAT:£0.92000
Unit Price with VAT:£1.10400