
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 700V | |
Voltage Rating - DC | 2000V (2kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 12.5 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 1.673" L x 0.965" W (42.50mm x 24.50mm) | |
Height - Seated (Max) | 1.083" (27.50mm) | |
Termination | Screw Terminals | |
Lead Spacing | - | |
Applications | High Frequency, Switching; High Pulse, DV/DT; Snubber | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.14000 | £8.14 |
| 10 | £6.22100 | £62.21 |
| Unit Price without VAT: | £8.14000 |
|---|---|
| Unit Price with VAT: | £9.76800 |

