Similar




PLS0J471MDO1 | |
|---|---|
DigiKey Part Number | 493-16565-ND |
Manufacturer | |
Manufacturer Product Number | PLS0J471MDO1 |
Description | CAP ALUM POLY 470UF 20% 6.3V TH |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLS0J471MDO1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 7mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 5.5 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.33000 | £1.33 |
| 10 | £0.86500 | £8.65 |
| 50 | £0.67100 | £33.55 |
| 200 | £0.55870 | £111.74 |
| 600 | £0.49485 | £296.91 |
| 1,000 | £0.47097 | £470.97 |
| 2,600 | £0.43418 | £1,128.87 |
| 5,000 | £0.41392 | £2,069.60 |
| Unit Price without VAT: | £1.33000 |
|---|---|
| Unit Price with VAT: | £1.59600 |


