
PCZ1D471MCL1GS | |
|---|---|
DigiKey Part Number | PCZ1D471MCL1GTR-ND - Tape & Reel (TR) 493-PCZ1D471MCL1GSCT-ND - Cut Tape (CT) 493-PCZ1D471MCL1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCZ1D471MCL1GS |
Description | CAP ALUM POLY 470UF 20% 20V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 2000 Hrs @ 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 150°C | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 105 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.520" (13.20mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.25000 | £3.25 |
| 10 | £2.17600 | £21.76 |
| 50 | £1.73960 | £86.98 |
| 100 | £1.60360 | £160.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £1.42670 | £570.68 |
| 800 | £1.36991 | £1,095.93 |
| 1,200 | £1.34146 | £1,609.75 |
| 2,000 | £1.30993 | £2,619.86 |
| 2,800 | £1.29148 | £3,616.14 |
| 4,000 | £1.27374 | £5,094.96 |
| 4,800 | £1.26533 | £6,073.58 |
| Unit Price without VAT: | £3.25000 |
|---|---|
| Unit Price with VAT: | £3.90000 |

