



PCV1C820MCL2GS | |
|---|---|
DigiKey Part Number | 493-4524-2-ND - Tape & Reel (TR) 493-4524-1-ND - Cut Tape (CT) 493-4524-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCV1C820MCL2GS |
Description | CAP ALUM POLY 82UF 20% 16V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 82 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 47mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCV1C820MCL2GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 82 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 47mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 1.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.30000 | £1.30 |
| 10 | £0.84700 | £8.47 |
| 50 | £0.65720 | £32.86 |
| 100 | £0.59730 | £59.73 |
| 500 | £0.49422 | £247.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.45528 | £455.28 |
| 2,000 | £0.42862 | £857.24 |
| 3,000 | £0.41517 | £1,245.51 |
| 5,000 | £0.40018 | £2,000.90 |
| 7,000 | £0.39138 | £2,739.66 |
| 10,000 | £0.38287 | £3,828.70 |
| 12,000 | £0.37882 | £4,545.84 |
| Unit Price without VAT: | £1.30000 |
|---|---|
| Unit Price with VAT: | £1.56000 |

