220 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCH1C221MCL1GS

DigiKey Part Number
PCH1C221MCL1GTR-ND - Tape & Reel (TR)
493-PCH1C221MCL1GSCT-ND - Cut Tape (CT)
493-PCH1C221MCL1GSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCH1C221MCL1GS
Description
CAP ALUM POLY 220UF 20% 16V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 135°C
Manufacturer
Nichicon
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
55 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.1 A @ 100 kHz
Type
Polymer
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
220 µF
Height - Seated (Max)
0.295" (7.50mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
16 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
30mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 135°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 983
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.67000£1.67
10£1.13700£11.37
50£0.92540£46.27
100£0.86020£86.02
500£0.74988£374.94
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.71573£715.73
2,000£0.68762£1,375.24
3,000£0.67352£2,020.56
5,000£0.65791£3,289.55
7,000£0.64878£4,541.46
10,000£0.63999£6,399.90
Manufacturers Standard Package
Unit Price without VAT:£1.67000
Unit Price with VAT:£2.00400