390 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PCG0G391MCL1GS

DigiKey Part Number
493-3077-2-ND - Tape & Reel (TR)
493-3077-1-ND - Cut Tape (CT)
493-3077-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCG0G391MCL1GS
Description
CAP ALUM POLY 390UF 20% 4V SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
390 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PCG0G391MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
390 µF
Tolerance
±20%
Voltage - Rated
4 V
ESR (Equivalent Series Resistance)
22mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
AEC-Q200
Applications
General Purpose
Ripple Current @ High Frequency
2.7 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.236" (6.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.33000£1.33
10£0.86600£8.66
50£0.67280£33.64
100£0.61170£61.17
500£0.50664£253.32
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.47356£473.56
2,000£0.44609£892.18
3,000£0.43223£1,296.69
5,000£0.41679£2,083.95
7,000£0.40771£2,853.97
10,000£0.39894£3,989.40
12,000£0.39530£4,743.60
Manufacturers Standard Package
Unit Price without VAT:£1.33000
Unit Price with VAT:£1.59600