LQR2V272MSEG is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Nichicon
In Stock: 47
Unit Price: £51.64000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: £30.61500
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: £30.61500
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: £30.61500
Datasheet
2700 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2700 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

LQR2V272MSEG

DigiKey Part Number
493-9296-ND
Manufacturer
Manufacturer Product Number
LQR2V272MSEG
Description
CAP ALUM 2700UF 20% 350V SCREW
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
2700 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
10.6 A @ 120 Hz
Ripple Current @ High Frequency
14.84 A @ 10 kHz
Lead Spacing
1.126" (28.60mm)
Size / Dimension
2.500" Dia (63.50mm)
Height - Seated (Max)
3.268" (83.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£36.69000£36.69
10£28.72500£287.25
50£25.45280£1,272.64
100£24.42480£2,442.48
Manufacturers Standard Package
Unit Price without VAT:£36.69000
Unit Price with VAT:£44.02800