



LNX2V472MSEG | |
|---|---|
DigiKey Part Number | 493-9107-ND |
Manufacturer | |
Manufacturer Product Number | LNX2V472MSEG |
Description | CAP ALUM 4700UF 20% 350V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 20000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 20000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 14.8 A @ 120 Hz | |
Ripple Current @ High Frequency | 20.72 A @ 10 kHz | |
Lead Spacing | 1.126" (28.60mm) | |
Size / Dimension | 2.500" Dia (63.50mm) | |
Height - Seated (Max) | 5.236" (133.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £45.27000 | £45.27 |
| 25 | £33.46440 | £836.61 |
| 50 | £32.00320 | £1,600.16 |
| 100 | £30.79030 | £3,079.03 |
| Unit Price without VAT: | £45.27000 |
|---|---|
| Unit Price with VAT: | £54.32400 |

