



LNU2G822MSEJ | |
|---|---|
DigiKey Part Number | 493-13806-ND |
Manufacturer | |
Manufacturer Product Number | LNU2G822MSEJ |
Description | CAP ALUM 8200UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 8200 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 23.1 A @ 120 Hz | |
Ripple Current @ High Frequency | 32.34 A @ 10 kHz | |
Lead Spacing | 1.252" (31.80mm) | |
Size / Dimension | 3.543" Dia (90.00mm) | |
Height - Seated (Max) | 5.039" (128.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £118.39000 | £118.39 |
| 10 | £98.39500 | £983.95 |
| 50 | £91.64740 | £4,582.37 |
| Unit Price without VAT: | £118.39000 |
|---|---|
| Unit Price with VAT: | £142.06800 |

